Inductor fixed radial 1mH 10%
Checking distributor stock and pricing after the page loads.
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 1000uH |
| Lead Diameter | 0.61mm |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Max DC Current | 160mA |
| Mount | Radial |
| Q Factor | 50 |
| Resistance | 2.9R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | 8RBH2 |
| Tolerance | 10% |
| RoHS | Compliant |