The 822LY-121K is a 120uH inductor from Toko Denshi with a maximum DC current of 560mA. It is packaged in a tray and features a radial mount with a lead pitch of 5mm. The inductor has a self-resonant frequency of 3.4MHz and is RoHS compliant. It is available in a 120 package with a diameter of 8.5mm and a height of 11mm.
Toko Denshi 822LY-121K technical specifications.
| Package/Case | 120 |
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 120uH |
| Lead Diameter | 0.61mm |
| Lead Pitch | 5mm |
| Max DC Current | 560mA |
| Mount | Radial |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4MHz |
| Series | 8RBH2 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 822LY-121K to view detailed technical specifications.
No datasheet is available for this part.