Ind Choke 150uH 10% 1KHz 420mA RDL
Toko Denshi 822LY-151K technical specifications.
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 150uH |
| Lead Diameter | 0.61mm |
| Lead Pitch | 5mm |
| Max DC Current | 420mA |
| Mount | Radial |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | 8RBH2 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 822LY-151K to view detailed technical specifications.
No datasheet is available for this part.