
TOKO #822LY-471K INDUCTOR, 470UH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi #822LY-471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi #822LY-471K technical specifications.
| Height | 11mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Length | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 250mA |
| Packaging | Tray |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.1R |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #822LY-471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.