The FSDV Series 10uH SMD inductor from Toko Denshi features a self-resonant frequency of 15MHz and is RoHS compliant. It has a tolerance of 5% and is suitable for use in a variety of applications. The inductor is packaged in an SMD/SMT form factor with dimensions of 5.6x5.3mm, making it suitable for surface mount applications. It can operate over a temperature range of -40°C to 105°C.
Toko Denshi 836BN-0093Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.6mm |
| Height | 5.3mm |
| Inductance | 10uH |
| Length | 5.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | FSDV |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.