
Toko FSDV Series Wire-wound SMD Inductor 18 H 5% Q:50
Sign in to ask questions about the Toko Denshi 836BN-0099Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 836BN-0099Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.6mm |
| Height | 5.3mm |
| Inductance | 18uH |
| Length | 5.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | FSDV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 836BN-0099Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.