This 7A surface mount inductor from Toko Denshi features a 2.5mH inductance value with a 20% tolerance. It is packaged in a nonstandard package and is available on a cut tape reel. The inductor is unshielded and contains lead, making it non-RoHS compliant. It has a maximum seated height of 0.087inch and a length and width of 0.138inch.
Sign in to ask questions about the Toko Denshi 887FU-252M=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi 887FU-252M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current | 7A |
| Current Rating | 37mA |
| DC Resistance (DCR) | 81R |
| Height - Seated (Max) | 0.087inch |
| Inductance | 2.5mH |
| Lead Free | Contains Lead |
| Length | 0.138inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 42mA |
| Series | D32FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 887FU-252M=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.