Inductor D124C SMD 10uH 4, 2A
Toko Denshi 892NAS-100M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.3mm |
| Height | 4.5mm |
| Inductance | 10uH |
| Length | 12.3mm |
| Max DC Current | 4.2A |
| RoHS Compliant | No |
| Series | D124C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.