The 931BS-180M inductor from Toko Denshi features a ferrite core material and is shielded for reduced electromagnetic interference. It has a maximum DC current rating of 5.1A and an inductance of 18uH with a tolerance of 20%. The inductor is packaged in a surface-mount device (SMD/SMT) format, making it suitable for use in compact electronic designs. The 931BS-180M is compliant with RoHS regulations.
Toko Denshi 931BS-180M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 18uH |
| Length | 12.3mm |
| Max DC Current | 5.1A |
| RoHS Compliant | Yes |
| Series | D128C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 931BS-180M to view detailed technical specifications.
No datasheet is available for this part.