Toko D128C Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 H 20% 3.7A Idc
Toko Denshi 931BS-330M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 12.3mm |
| Height | 8mm |
| Inductance | 33uH |
| Length | 12.3mm |
| Max DC Current | 3.7A |
| RoHS Compliant | Yes |
| Series | D128C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 931BS-330M to view detailed technical specifications.
No datasheet is available for this part.