Toko Denshi's A119ANS-T1033Z is a variable inductor with a height of 0.472 inch and a length of 0.295 inch. It features a shielding type and a through hole mount. The inductor has a tolerance of 10% and is part of the 7PH series. It is available in bulk packaging and is not RoHS compliant due to containing lead.
Toko Denshi A119ANS-T1033Z technical specifications.
| Height | 0.472inch |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7PH |
| Shielding | Shielded |
| Tolerance | 10% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.