
INDUCTOR ADJUST 27UH THRU HOLE
Sign in to ask questions about the Toko Denshi A119ANS-T1038Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi A119ANS-T1038Z technical specifications.
| Package/Case | Radial |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7PH |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A119ANS-T1038Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.