The A7BRS-T1043Z is a variable inductor from Toko Denshi with a diameter of 7.5mm and a tolerance of 6%. It has a lead length of 3.3mm and is packaged in bulk. This inductor is not RoHS compliant and is designed for through hole mounting.
Toko Denshi A7BRS-T1043Z technical specifications.
| Diameter | 7.5mm |
| Height | 0.492inch |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Lead Length | 3.3mm |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7PA |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.