
FIXED IND 12UH 2.48A 50 MOHM SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi A814AY-120M=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 2.48A |
| DC Resistance (DCR) | 50mR |
| Height - Seated (Max) | 0.197inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.445inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | D10F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.382inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A814AY-120M=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.