Fixed Ind 180UH 730MA 530 Mohm
Checking distributor stock and pricing after the page loads.
Toko Denshi #A814AY-181K=P3 technical specifications.
| Depth | 9.7mm |
| Height | 5mm |
| Inductance | 180uH |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Max DC Current | 730mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 9.7mm |
| RoHS | Compliant |
No datasheet is available for this part.