This shielded fixed inductor from Toko Denshi has a current rating of 770mA and a DC resistance of 210mR. It measures 5.2mm in depth, 2mm in height, and 0.197inch in length and width. The inductor is designed for surface mount applications and is available in a package quantity of 2000 units. It is packaged in tape and reel format and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 770mA |
| DC Resistance (DCR) | 210mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Length | 0.197inch |
| Max DC Current | 720mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D52LC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Not CompliantNo |