Ind Power Shielded Wirewound 100uH 20% 100KHz T/R
Toko Denshi A915AY-101M technical specifications.
| Depth | 5mm |
| Height | 3mm |
| Inductance | 100uH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.