Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 4.31A 14mOhm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi A920CY-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14mR |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 1uH |
| Length | 6.3mm |
| Max DC Current | 4.31A |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D62CB |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A920CY-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.