General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 5049, CHIP, LEAD FREE
Toko Denshi A922AS-1R8N=P3 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 3 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 8 |
| Manufacturer Series | E123L |
| Series | E123L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi A922AS-1R8N=P3 to view detailed technical specifications.
No datasheet is available for this part.