General Purpose Inductor, 18uH, 20%, 1 Element, SMD
Toko Denshi A960AW-180M=P3 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.56 |
| Manufacturer Series | D518LC |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi A960AW-180M=P3 to view detailed technical specifications.
No datasheet is available for this part.