The AHCFM2-455AL is a 10.7MHz FM resonator with a bandwidth of 330kHz and an impedance of 330 ohms. It is a through hole mounted component with a height of 0.236inch and a width of 0.138inch. The AHCFM2-455AL is a lead free component packaged in bulk. It is designed for use in frequency control and timing applications.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 330kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.236inch |
| Impedance | 330R |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFSK |
| Width | 0.138inch |
| RoHS | Compliant |