Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOKO DENSHI
B1047AS-100M=P3
Datasheet
Toko Denshi
B1047AS-100M=P3
Volume Production
B1047AS-100M=P3
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
B1047AS-100M=P3
Inductance
10uH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
DC Resistance (DCR)
53mR
Depth
7.6mm
Height
5mm
Inductance
10uH
Lead Free
Lead Free
Max DC Current
2.7A
Radiation Hardening
No
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account