Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 120mR |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 22uH |
| Max DC Current | 1.8A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |