The B1047AS-330M is a shielded SMD inductor from Toko Denshi, featuring 33uH inductance and a maximum DC current of 1.5A. It has a tolerance of 20% and is part of the DS75LC series. The inductor is designed for surface mount applications and has dimensions of 7.6mm in depth and 5mm in height. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 33uH |
| Length | 7.6mm |
| Max DC Current | 1.5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |