The DS75LC Series inductor from Toko Denshi features a shielded design with a 4.7uH inductance value and a maximum DC current rating of 4.1A. Constructed for surface mount applications, this inductor has a tolerance of 30% and is compliant with RoHS regulations. With a length and depth of 7.6mm and a height of 5mm, this inductor is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 4.7uH |
| Length | 7.6mm |
| Max DC Current | 4.1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |