Toko DS75LC Series Shielded Wire-wound SMD Inductor 68 H 20% 1.13A Idc
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.6mm |
| Height | 5mm |
| Inductance | 68uH |
| Length | 7.6mm |
| Max DC Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS75LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |