Ceramic Oscillators (599KHZ & Down) Hazmat
Checking distributor stock and pricing after the page loads.
| Capacitance | 560pF |
| Package/Case | Radial |
| Frequency | 480kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.209inch |
| Impedance | 400R |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CERASONATOR® CRK |
| Width | 0.134inch |
| RoHS | Not Compliant |