The BP11DCRK500 is a 560pF resonator from Toko Denshi with a radial package and through hole mount. It operates at a frequency of 500kHz with a stability of 0.3% and a tolerance of 0.5%. The device is lead free and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Toko Denshi BP11DCRK500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi BP11DCRK500 technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Frequency | 500kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.209inch |
| Impedance | 400R |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CERASONATOR® CRK |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi BP11DCRK500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.