Variable Inductor, 0.47uH Min, Shielded, 4141, ROHS COMPLIANT
Toko Denshi BTKXNS-T1048Z technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 6 |
| Package Width | 10.5 |
| Package Height | 13 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 45 |
| Manufacturer Series | 10K |
| Quality Factor-Min (at L-nom) | 70 |
| Series | BTKXNS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.