The BTKXNS-T1049Z is a 6-terminal variable inductor from Toko Denshi with a nominal inductance of 0.68uH and a minimum quality factor of 70 at the nominal inductance. It is designed for RF inductor applications and has a shielded construction. The inductor is part of the 10K series from Toko Denshi and has a test frequency of 45MHz. It is available in a 4141 package type with a dual in-line terminal placement.
Toko Denshi BTKXNS-T1049Z technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 6 |
| Package Width | 10.5 |
| Package Height | 13 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 45 |
| Manufacturer Series | 10K |
| Quality Factor-Min (at L-nom) | 70 |
| Series | BTKXNS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.