The CLNS-T1020Z is a variable inductor from Toko Denshi with a height of 0.551inch and a length of 0.413inch. It has a lead free construction and is compliant with RoHS regulations. The inductor is packaged in bulk and has a shielding type of unshielded. It is designed for use in through hole mounting applications.
Toko Denshi CLNS-T1020Z technical specifications.
| Height | 0.551inch |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10PA |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.