The MC120 series variable inductor from Toko Denshi is a through-hole component with a height of 0.512inch and a length of 0.394inch. It has a tolerance of 3% and is unshielded. The inductance is 60nH and it is lead free and RoHS compliant.
Toko Denshi CLNS-T1035Z technical specifications.
| Height | 0.512inch |
| Inductance | 60nH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MC120 |
| Shielding | Unshielded |
| Tolerance | 3% |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.