Toko Denshi CLNS-T1036Z technical specifications.
| Height | 0.512inch |
| Inductance | 170nH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MC120 |
| Shielding | Unshielded |
| Tolerance | 3% |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.