The MC120 series variable inductor from Toko Denshi is a radial component with a package height of 0.512inch and a length of 0.394inch. It has an inductance of 80nH with a tolerance of 3%. The inductor is designed for through hole mounting and is available in a bulk packaging quantity of 100. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Toko Denshi E526HN-100303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi E526HN-100303 technical specifications.
| Package/Case | Radial |
| Height | 0.512inch |
| Inductance | 80nH |
| Lead Free | Contains Lead |
| Length | 0.394inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC120 |
| Shielding | Unshielded |
| Tolerance | 3% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E526HN-100303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.