COIL .211UH TYPE MC120 W/CASE
Toko Denshi E526HNA-100299 technical specifications.
| Height | 0.512inch |
| Inductance | 240nH |
| Lead Free | Contains Lead |
| Length | 0.394inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC120 |
| Shielding | Shielded |
| Tolerance | 3% |
| Width | 0.394inch |
| RoHS | Not Compliant |
No datasheet is available for this part.