
INDUCTOR ADJUST 130NH THRU HOLE
Toko Denshi E528DN-100065 technical specifications.
| Package/Case | Radial |
| Height | 0.394inch |
| Inductance | 130nH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Shielding | Unshielded |
| Tolerance | 8% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
