COIL .203UH TYPE MC122 W/CASE
Checking distributor stock and pricing after the page loads.
| Height | 0.394inch |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Shielding | Shielded |
| Tolerance | 8% |
| Width | 0.295inch |
| RoHS | Not Compliant |