The MC122 series variable inductor from Toko Denshi is a shielded component with 8% tolerance. It is available in a through hole mount package. The inductance value is 90nH. The component is not RoHS compliant and contains lead. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Height | 0.394inch |
| Inductance | 90nH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Shielding | Shielded |
| Tolerance | 8% |
| Width | 0.295inch |
| RoHS | Not Compliant |