The MC122 series variable inductor from Toko Denshi features an inductance of 210nH with a tolerance of 8%. It has a height and width of 0.295inch and a length of 0.394inch. The inductor is available in a bulk packaging and is not RoHS compliant. It is designed for through hole mounting and is unshielded.
Toko Denshi E528SN-100060 technical specifications.
| Height | 0.394inch |
| Inductance | 210nH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Shielding | Unshielded |
| Tolerance | 8% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.