The MC122 Series variable inductor from Toko Denshi features an inductance of 290nH with a tolerance of 6%. It is available in a through hole mount package. The inductor is not RoHS compliant and contains lead. It is packaged in bulk.
Toko Denshi E528SN-100061 technical specifications.
| Height | 0.394inch |
| Inductance | 290nH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.