The MC134 Series variable inductor from Toko Denshi is a through-hole component with an inductance of 260nH. It is not RoHS compliant and contains lead. The inductor measures 0.287inch in height and 0.512inch in both length and width. It is packaged in bulk and has unshielded construction.
Toko Denshi E528SN-100063 technical specifications.
| Height | 0.287inch |
| Inductance | 260nH |
| Lead Free | Contains Lead |
| Length | 0.512inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC134 |
| Shielding | Unshielded |
| Width | 0.512inch |
| RoHS | Not Compliant |
No datasheet is available for this part.