COIL .451UH TYPE MC134 W/O CASE
Toko Denshi E540SN-11002 technical specifications.
| Height | 13mm |
| Inductance | 5mH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 7PA |
| Shielding | Unshielded |
| Width | 7.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.