Toko Denshi E558CNA-100036P3 technical specifications.
| Core Material | Ferrite |
| Depth | 7mm |
| Height | 5.2mm |
| Inductance | 65nH |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi E558CNA-100036P3 to view detailed technical specifications.
No datasheet is available for this part.