Toko LLM2520 Series Wire-wound SMD Inductor with a Ferrite Core, 100 H 5% 60mA Idc Q:15
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Depth | 2.2mm |
| Height | 1.7mm |
| Inductance | 100uH |
| Length | 2.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LLM2520 |
| Tolerance | 5% |
| RoHS | Compliant |