
FIXED IND 180NH 460MA 290 MOHM
Sign in to ask questions about the Toko Denshi FSLM2520-R18J=P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi FSLM2520-R18J=P2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 320mA |
| Current Rating | 460mA |
| DC Resistance (DCR) | 290mR |
| Height - Seated (Max) | 0.067inch |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 0.106inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 520MHz |
| Series | LLM2520 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.087inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLM2520-R18J=P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
