The FSLU2520-R15KP2 is a ferrite fixed inductor from Toko Denshi with a current rating of 500mA and a DC resistance of 270mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in a 1008 case and is suitable for surface mount applications. It has a self-resonant frequency of 570MHz and a tolerance of 10%. The inductor is unshielded and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi FSLU2520-R15KP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi FSLU2520-R15KP2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 270mR |
| Height - Seated (Max) | 0.071inch |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 570MHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-R15KP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.