
The FSLU2520-R27KP2 is a ferrite fixed inductor from Toko Denshi with a current rating of 420mA and a DC resistance of 380mR. It has a self resonant frequency of 425MHz and an inductance of 270nH. The inductor is available in a 2520 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi FSLU2520-R27KP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi FSLU2520-R27KP2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 380mR |
| Height - Seated (Max) | 0.071inch |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 425MHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-R27KP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
