The FSLU2520-R47KP2 is a ferrite inductor from Toko Denshi with a current rating of 350mA and a DC resistance of 490mR. It is available in a 1008 package and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 85°C and has a self resonant frequency of 260MHz. It is unshielded and available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi FSLU2520-R47KP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi FSLU2520-R47KP2 technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 490mR |
| Height - Seated (Max) | 0.07inch |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 260MHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-R47KP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.