Ind Chip Multi-Layer 68nH 5% 100MHz 10Q-Factor 200mA 0402 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 68nH |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |