The LL1608-F1N5S is a 0603 surface mount inductor with a current rating of 300mA and a maximum operating temperature of 100°C. It has a DC resistance of 100mR and an inductance of 1.5nH. The inductor is unshielded and has a self resonant frequency of 6GHz. It is available in a package quantity of 10 and is packaged in cut tape. The LL1608-F1N5S is not RoHS compliant and contains lead.
Sign in to ask questions about the Toko Denshi LL1608-F1N5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL1608-F1N5S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 100mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.5nH |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | LL1608-F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL1608-F1N5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.